- RS-stocknr.:
- 221-1931
- Fabrikantnummer:
- XR2AA03K40
- Fabrikant:
- Telemecanique Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 221-1931
- Fabrikantnummer:
- XR2AA03K40
- Fabrikant:
- Telemecanique Sensors
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
The Schneider XR2 single-stage heavy duty screw limit switch, with aluminium alloy housing, is used for position control of moving parts of hoisting or materials handling equipment and liquid level control in pumping systems.
IP54 conforming to EN/IEC 60529
Specificaties
Kenmerk | Waarde |
---|---|
Pole and Throw Configuration | SP |
Normal State Configuration | 3CO |
IP Rating | IP54 |
Maximum Current | 10A |
Housing Material | Aluminium Alloy |
Maximum AC Voltage | 600V |
Action Type | Snap Action |