- RS-stocknr.:
- 247-2338
- Fabrikantnummer:
- XCRT315
- Fabrikant:
- Telemecanique Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Telemecanique Sensors XCR Series Roller Lever Limit Switch, 2CO, IP65, DPST, Polyester Housing, 240V ac Max, 3A Max
€ 886,40
Per stuk
RS-stocknr.: 195-1723
- RS-stocknr.:
- 247-2338
- Fabrikantnummer:
- XCRT315
- Fabrikant:
- Telemecanique Sensors
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
The Schneider Electric XC limit switch with a rated operational current of 3A at 240 V AC, has 2 poles with polyester housing. It is furnished with screw clamp terminals for electrical connection and 1 entry tapped for PG 13.5 cable gland. The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both. The operator type is a spring return roller stainless steel with lever with snap-action contact operation.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP65
IP degree of protection IP65
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Roller |
Pole and Throw Configuration | DP |
IP Rating | IP65 |
Maximum Current | 3A |
Housing Material | Polyester |
Maximum AC Voltage | 240V |
- RS-stocknr.:
- 247-2338
- Fabrikantnummer:
- XCRT315
- Fabrikant:
- Telemecanique Sensors