Siemens 3SE5 Series Round Plunger Safety Switch, 1 NO/2 NC, IP65, Plastic Housing, 230V ac
- RS-stocknr.:
- 271-9513
- Fabrikantnummer:
- 3SE52340LC051AE2
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 68,68
(excl. BTW)
€ 83,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,68 |
*prijsindicatie
- RS-stocknr.:
- 271-9513
- Fabrikantnummer:
- 3SE52340LC051AE2
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Safety Switch | |
| Actuator Type | Round Plunger | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Quick Action | |
| Terminal Type | Plug-In | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 31mm | |
| Standards/Approvals | UKCA, IEC 60068-2-27, CSA, CE, UL | |
| Length | 89.7mm | |
| Hazardous Area Certification | NO | |
| Operating Force | 20N | |
| Mounting Orientation | Any Position | |
| Conduit Entry | M12 | |
| Mechanical Life | 15000000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Safety Switch | ||
Actuator Type Round Plunger | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Quick Action | ||
Terminal Type Plug-In | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 85°C | ||
Width 31mm | ||
Standards/Approvals UKCA, IEC 60068-2-27, CSA, CE, UL | ||
Length 89.7mm | ||
Hazardous Area Certification NO | ||
Operating Force 20N | ||
Mounting Orientation Any Position | ||
Conduit Entry M12 | ||
Mechanical Life 15000000Cycles | ||
Vrijgesteld
The Siemens basic switch/complete switch, plastic enclosure according to EN 50047. Suitable for connection to all SIMATIC ET200 compact block I/O modules.
Protection class IP65
M12 plug fixed
Gerelateerde Links
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4 A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4 A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4 A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 400 V ac, 4 A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 125 V ac, 4 A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65, Plastic Housing
- Siemens 3SE Series Round Plunger Limit Switch IP65 230 V ac, 10 A
- Siemens 3SE5 Series Plunger Limit Switch IP65 4 A