- RS-stocknr.:
- 103-9947
- Fabrikantnummer:
- MAX3160EAP+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 103-9947
- Fabrikantnummer:
- MAX3160EAP+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
RS-232/RS-485/RS-422 Transceivers, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Multiprotocol Transceivers
Specificaties
Kenmerk | Waarde |
---|---|
Input Type | Differential, Single Ended |
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Dimensions | 7.33 x 5.38 x 1.78mm |
- RS-stocknr.:
- 103-9947
- Fabrikantnummer:
- MAX3160EAP+
- Fabrikant:
- Maxim Integrated