INA Bearing Unit KGB40-PP-AS KGB Series

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 177,67

(excl. BTW)

€ 214,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 15 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 177,67
5 +€ 172,34

*prijsindicatie

RS-stocknr.:
172-1244
Fabrikantnummer:
KGB40-PP-AS
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Bearing Unit

Bearing Inside Diameter

40mm

Mount Type

2-Bolt Base

Dynamic Load Rating

6000N

Overall Length

83.5mm

Static Load Rating

4400N

Acceptable Bearing Type

Closed

Base to Bore Centerline

30mm

Overall Width

80mm

Standards/Approvals

No

Overall Height

108mm

Series

KGB

Schaeffler KGB Series Bearing Unit, 40mm Inside Diameter, Linear Ball Bearing Unit Type - KGB40-PP-AS


This bearing unit is a linear ball bearing unit designed for effective performance in various applications. The closed bearing type features an interior diameter of 40mm, housed in dimensions of 80mm x 108mm x 83.5mm. This unit can handle dynamic loads of up to 6000 N and static loads of 4400 N, showcasing its robustness for heavy-duty uses.

Features & Benefits


• Designed for linear motion, ensuring smooth operation

• Closed bearing type prevents contamination and prolongs lifespan

• Capable of supporting heavy loads, enhancing durability

• High dynamic load rating ensures reliability under stress

• Easy installation due to precise housing dimensions

• Suitable for a variety of industrial applications

Applications


• Used for linear motion systems in automation equipment

• Ideal for precision in mechanical industries

• Utilised in conveyor systems to ensure smooth movements

• Employed in robotic arms for accurate positioning

• Preferred in electrical devices requiring reliable load support

How does the closed bearing design contribute to longevity?


The closed bearing design effectively prevents contamination from dust and debris, significantly increasing the lifespan of the unit. This design feature is crucial in maintaining optimal performance over extended periods.

What load capacities can be expected from this bearing unit?


It supports a dynamic load capacity of 6000 N and a static load of 4400 N, making it suitable for heavy load applications across various industrial settings.

Can this bearing unit be easily replaced in existing machinery?


Yes, the standardised dimensions facilitate straightforward replacement in existing setups, minimising downtime during maintenance or upgrades.

What is the significance of the 40mm inside diameter?


This specific measurement allows compatibility with numerous linear motion applications and contributes to achieving the desired balance between speed and load-bearing capabilities.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.