- RS-stocknr.:
- 617-4775
- Fabrikantnummer:
- OJUM-06-30
- Fabrikant:
- Igus
- RS-stocknr.:
- 617-4775
- Fabrikantnummer:
- OJUM-06-30
- Fabrikant:
- Igus
Wetgeving en compliance
Productomschrijving
Linear Bushing Units - Open
Aluminium housings (8 and 10mm ID), anodised aluminium housings 12+mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
Specificaties
Kenmerk | Waarde |
---|---|
Bearing Inside Diameter | 30mm |
Bearing Unit Type | Pillow Block Bearing Unit |
Housing Dimensions | 79 x 87 x 60mm |
Dynamic Load Rating | 5100N |
Static Load Rating | 35700N |
Housing Width | 87mm |
Housing Height | 60mm |
Housing Length | 79mm |
- RS-stocknr.:
- 617-4775
- Fabrikantnummer:
- OJUM-06-30
- Fabrikant:
- Igus