INA Bearing 77 mm, KGSNOS40-PP-AS 80 mm 108 mm
- RS-stocknr.:
- 194-7188
- Fabrikantnummer:
- KGSNOS40-PP-AS
- Fabrikant:
- INA
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 280,92
(excl. BTW)
€ 339,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 280,92 |
*prijsindicatie
- RS-stocknr.:
- 194-7188
- Fabrikantnummer:
- KGSNOS40-PP-AS
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Bearing | |
| Overall Length | 80mm | |
| Inside Diameter | 40 mm | |
| Base to Bore Centerline | 45mm | |
| Standards/Approvals | No | |
| Overall Width | 108mm | |
| Overall Height | 77mm | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Bearing | ||
Overall Length 80mm | ||
Inside Diameter 40 mm | ||
Base to Bore Centerline 45mm | ||
Standards/Approvals No | ||
Overall Width 108mm | ||
Overall Height 77mm | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
Gerelateerde Links
- INA Bearing 79.5 mm, KGBO50-PP-AS 80 mm
- INA Bearing 79.5 mm, KGBO40-PP-AS 80 mm
- INA Bearing 90 mm, KGSNG40-PP-AS 80 mm
- INA Bearing Screw 82.5 mm, KGBAO40-PP-AS 80 mm
- INA Bearing 88 mm, KGSNOS50-PP-AS 100 mm
- INA Bearing 60 mm, KGSNOS30-PP-AS 68 mm
- INA Bearing 105 mm, KGSNG50-PP-AS 100 mm
- INA Bearing 44.5 mm, KGBAO20-PP-AS 45 mm