- RS-stocknr.:
- 172-1202
- Fabrikantnummer:
- GWA20
- Fabrikant:
- INA
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 33,62
(excl. BTW)
€ 40,68
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 33,62 |
5 - 9 | € 32,27 |
10 + | € 31,60 |
- RS-stocknr.:
- 172-1202
- Fabrikantnummer:
- GWA20
- Fabrikant:
- INA
Datasheets
Wetgeving en compliance
Productomschrijving
Shaft support blocks are used to support shafts and locate the ends of the shaft.
They are suitable for all the solid and hollow shafts in this catalogue.
They are made from either an aluminium alloy or pressure diecast zinc.
Series GWA is identical in design to series GW but is suitable for larger fixing screws.
Depending on the series, the shaft support blocks have through holes or threaded holes.
They are suitable for all the solid and hollow shafts in this catalogue.
They are made from either an aluminium alloy or pressure diecast zinc.
Series GWA is identical in design to series GW but is suitable for larger fixing screws.
Depending on the series, the shaft support blocks have through holes or threaded holes.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Linear Ball Bearing Block |
Dimensions | 20 x 60 x 50mm |
Housing Width | 60mm |
Housing Length | 20mm |
Housing Height | 50mm |