- RS-stocknr.:
- 848-0025
- Fabrikantnummer:
- PSL-10SWCA
- Fabrikant:
- Panduit
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 848-0025
- Fabrikantnummer:
- PSL-10SWCA
- Fabrikant:
- Panduit
Datasheets
Wetgeving en compliance
Productomschrijving
Panduit Lockout Station
The Panduit, yellow lockout station is an innovative tool that conveniently stores padlocks, tags and lockout devices in one common area. It is made of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.
Components include:
10 x PSL-8 red non-conductive lockout padlocks (keyed differently)
3 x PSL-1.5 lockout hasps
15 x PVT-98 safety tags
10 x PVT-41 safety tags
Components include:
10 x PSL-8 red non-conductive lockout padlocks (keyed differently)
3 x PSL-1.5 lockout hasps
15 x PVT-98 safety tags
10 x PVT-41 safety tags
Features and Benefits
Store up to 10 padlocks
Height is 584.2mm
Width is 292.1mm
Height is 584.2mm
Width is 292.1mm
Applications
Industries
Warehouses
Warehouses
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Number of Padlocks | 10 |
Width | 292.1mm |
Height | 584.2 mm |