- RS-stocknr.:
- 805-1539
- Fabrikantnummer:
- M74VHC1GT08DTT1G
- Fabrikant:
- onsemi
49200 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een tape van 100)
€ 0,059
(excl. BTW)
€ 0,071
(incl. BTW)
Aantal stuks | Per stuk | Per tape* |
100 + | € 0,059 | € 5,90 |
*prijsindicatie |
- RS-stocknr.:
- 805-1539
- Fabrikantnummer:
- M74VHC1GT08DTT1G
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
Productomschrijving
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSOP |
Pin Count | 5 |
Logic Family | VHC |
Input Type | TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 16.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 8mA |
Height | 1mm |
Width | 1.5mm |
Length | 3mm |
Dimensions | 3 x 1.5 x 1mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Output Type | Buffer, CMOS |
- RS-stocknr.:
- 805-1539
- Fabrikantnummer:
- M74VHC1GT08DTT1G
- Fabrikant:
- onsemi