Ansell Lighting 150 W LED High/Low Bay Lighting
- RS-stocknr.:
- 276-5321
- Fabrikantnummer:
- AZLE2/1/CW
- Fabrikant:
- Ansell Lighting
Subtotaal (1 eenheid)*
€ 93,77
(excl. BTW)
€ 113,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 63 stuk(s) vanaf 08 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 93,77 |
*prijsindicatie
- RS-stocknr.:
- 276-5321
- Fabrikantnummer:
- AZLE2/1/CW
- Fabrikant:
- Ansell Lighting
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
| Merk | Ansell Lighting | |
| Type | High/Low Bay | |
| Lamp Type | LED | |
| Wattage | 150 W | |
| Voltage Rating | 240 V | |
| Luminosity | 17500 lm | |
| Dimmable | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Ansell Lighting | ||
Type High/Low Bay | ||
Lamp Type LED | ||
Wattage 150 W | ||
Voltage Rating 240 V | ||
Luminosity 17500 lm | ||
Dimmable Yes | ||
- Land van herkomst:
- CN
The 4lite UK sleek and robust LED low or high bay for industrial applications and ancillary areas. Lensed diffuser design helps to control the beam angle, offering better light distribution. Integral on board driver reduces the overall size and weight of
High efficiency up to 120 lm/w
Installation eye bolt supplied as standard
IP66 and IK09 ratings
Installation eye bolt supplied as standard
IP66 and IK09 ratings
Gerelateerde Links
- Ansell Lighting 100 W LED High/Low Bay Lighting
- SEEREP 150 W LED High/Low Bay Lighting
- RS PRO 100 W 200 W LED High Bay High Bay Lighting
- RS PRO 150 W High Bay Lighting
- SHOT 150 W LED High Bay Lighting
- RS PRO 150 W High Bay Lighting Reflector
- RS PRO 150 W LED High Bay Lighting
- SHOT 98 W LED High/Low Bay Lighting