LEDVANCE 105 W LED High Bay Lighting
- RS-stocknr.:
- 285-6583
- Fabrikantnummer:
- 4058075676268
- Fabrikant:
- LEDVANCE
Subtotaal (1 eenheid)*
€ 251,38
(excl. BTW)
€ 304,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Laatste voorraad RS
- Laatste 5 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 251,38 |
*prijsindicatie
- RS-stocknr.:
- 285-6583
- Fabrikantnummer:
- 4058075676268
- Fabrikant:
- LEDVANCE
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
| Merk | LEDVANCE | |
| Type | LED Luminaire | |
| Lamp Type | LED | |
| Wattage | 105 W | |
| Voltage Rating | 240 V | |
| Dimmable | No | |
| Luminosity | 16800 lm | |
| Colour Temperature | 4000K | |
| Alles selecteren | ||
|---|---|---|
Merk LEDVANCE | ||
Type LED Luminaire | ||
Lamp Type LED | ||
Wattage 105 W | ||
Voltage Rating 240 V | ||
Dimmable No | ||
Luminosity 16800 lm | ||
Colour Temperature 4000K | ||
- Land van herkomst:
- CN
The LEDVANCE Low-bay luminaires with an attractive linear design offer several benefits, including easy and quick installation facilitated by a tool less connector box with 5- and 7-pole terminals, alongside a modern and robust design, all backed by a 5-year guarantee. These luminaires serve as replacements for fixtures with mercury vapour or metal halide lamps and find applications in warehouses, logistics halls, industrial and storage facilities, discounters, supermarkets, sports halls, and indoor sports facilities, providing efficient and reliable lighting solutions.
Different luminous flux and beam angle for mounting heights of ∼ 4 m to ∼14 m in 4000 K
Through-wiring cable already installed
Long Lifetime (L80/B10) up to 100000 h
High color consistency ≤ 3 SDCM
Through-wiring cable already installed
Long Lifetime (L80/B10) up to 100000 h
High color consistency ≤ 3 SDCM