- RS-stocknr.:
- 145-4274
- Fabrikantnummer:
- NCP170AXV300T2G
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 145-4274
- Fabrikantnummer:
- NCP170AXV300T2G
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Low Dropout Voltage |
Output Voltage | 3 V |
Number of Outputs | 1 |
Line Regulation | 0.2 %/V |
Accuracy | ±1% |
Load Regulation | 20 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-563 |
Quiescent Current | 0.9µA |
Pin Count | 6 |
Output Type | Fixed |
Dimensions | 1.7 x 1.3 x 0.6mm |
Minimum Input Voltage | 2.2 V |
Height | 0.6mm |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 5.5 V |
Length | 1.7mm |
Width | 1.3mm |
- RS-stocknr.:
- 145-4274
- Fabrikantnummer:
- NCP170AXV300T2G
- Fabrikant:
- onsemi