Analog Devices ADP1710AUJZ-1.2-R7, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.2 V 5-Pin, TSOT
- RS-stocknr.:
- 160-2572
- Fabrikantnummer:
- ADP1710AUJZ-1.2-R7
- Fabrikant:
- Analog Devices
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Elk (op een haspel van 3000)
€ 0,622
(excl. BTW)
€ 0,753
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
3000 + | € 0,622 | € 1.866,00 |
*prijsindicatie |
- RS-stocknr.:
- 160-2572
- Fabrikantnummer:
- ADP1710AUJZ-1.2-R7
- Fabrikant:
- Analog Devices
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
LDO (Low Dropout) Linear Voltage Regulators, up to 1.65V Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 150mA |
Number of Outputs | 1 |
Output Voltage | 1.2 V |
Line Regulation | 0.1 %/V |
Accuracy | ±2% |
Load Regulation | 0.004 %/mA |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 0.9mm |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Height | 0.9mm |
Minimum Input Voltage | 2.5 V |
Length | 2.9mm |
Width | 1.6mm |
- RS-stocknr.:
- 160-2572
- Fabrikantnummer:
- ADP1710AUJZ-1.2-R7
- Fabrikant:
- Analog Devices