- RS-stocknr.:
- 755-9512
- Fabrikantnummer:
- MCP1754ST-1802E/CB
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 755-9512
- Fabrikantnummer:
- MCP1754ST-1802E/CB
- Fabrikant:
- Microchip
Wetgeving en compliance
Productomschrijving
MCP1754 Low Dropout Voltage Regulator
The Microchip MCP1754 is a Low Dropout (LDO) Voltage Regulator that offers high PSRR performance. Operating from an input of 3.6 to 16 V the MCP1754 delivers up to 150 mA of current and offers a low quiescent current of 56 μA. 1 μF of output capacitance is sufficient to stabilise the output. Also the MCP1754 has a Current Foldback feature to help protect the device.
High PSRR: >70 dB @ 1 kHz (typical)
56.0 μA Typical Quiescent Current
Input Operating Voltage Range: 3.6 to 16.0 V
150 mA Output Current
Low-Dropout Voltage: 300 mV @ 150 mA (typical)
0.4% Output Voltage Tolerance (typical)
Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
Stable with Minimum 1.0 μF Output Capacitance
Power Good Output
Shutdown Input
True Current Foldback Protection
Short-Circuit Protection
Over-temperature Protection
56.0 μA Typical Quiescent Current
Input Operating Voltage Range: 3.6 to 16.0 V
150 mA Output Current
Low-Dropout Voltage: 300 mV @ 150 mA (typical)
0.4% Output Voltage Tolerance (typical)
Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
Stable with Minimum 1.0 μF Output Capacitance
Power Good Output
Shutdown Input
True Current Foldback Protection
Short-Circuit Protection
Over-temperature Protection
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 150mA |
Output Voltage | 1.8 V |
Number of Outputs | 1 |
Line Regulation | 0.05 %/V |
Load Regulation | 0 % |
Accuracy | 2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23A |
Quiescent Current | 0.09mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 3.1 x 1.8 x 1.3mm |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3.3 V |
Width | 1.8mm |
Length | 3.1mm |