STMicroelectronics LDFMPT-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.8 → 12 V 5-Pin, PPAK
- RS-stocknr.:
- 829-6915
- Fabrikantnummer:
- LDFMPT-TR
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 829-6915
- Fabrikantnummer:
- LDFMPT-TR
- Fabrikant:
- STMicroelectronics
Wetgeving en compliance
Productomschrijving
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 0.8 → 12 V |
Number of Outputs | 1 |
Line Regulation | 0.04 %/V |
Load Regulation | 0.4 %/A |
Accuracy | ±1.5% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 800µA |
Package Type | PPAK |
Reference Voltage | 0.8V |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 6.6 x 6.2 x 2.4mm |
Height | 2.4mm |
Maximum Input Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.5 V |
Width | 6.2mm |
Length | 6.6mm |
- RS-stocknr.:
- 829-6915
- Fabrikantnummer:
- LDFMPT-TR
- Fabrikant:
- STMicroelectronics