- RS-stocknr.:
- 253-3562
- Fabrikantnummer:
- 686-00222201111
- Fabrikant:
- EDAC
41 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 6,62
(excl. BTW)
€ 8,01
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 6,62 |
10 - 24 | € 6,03 |
25 - 49 | € 5,51 |
50 + | € 5,09 |
- RS-stocknr.:
- 253-3562
- Fabrikantnummer:
- 686-00222201111
- Fabrikant:
- EDAC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The EDAC magnetic connector consists of magnets on the base of the pogo pin connector, and a Ru iron boron permanent magnet to ensure the reliable and safe connection of the male and female parts. The magnetic connector supplements the deficiency of the traditional connectors, with the advantages of convenient insertion and extraction, safety, compact volume, easy cleaning and lateral pull-out, realizing the functions of 100% automatic positioning, automatic connection, fast insertion and extraction, separation under external force, forced disconnection to protect the connection port from damage.
Voltage rating is 5v
Current rating is 2A max
Working temperature range is -30°C to +85°C
Current rating is 2A max
Working temperature range is -30°C to +85°C
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Number of Ways | 2 |
Mounting Type | PCB Mount |
Series | 686 |
Termination Method | Solder Pin |
Connector Type | Magnetic Jack |
Body Orientation | Straight |