- RS-stocknr.:
- 171-9733
- Fabrikantnummer:
- P71244
- Fabrikant:
- Mecalectro
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 182,58
(excl. BTW)
€ 220,92
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 182,58 |
5 - 11 | € 176,92 |
12 + | € 171,26 |
- RS-stocknr.:
- 171-9733
- Fabrikantnummer:
- P71244
- Fabrikant:
- Mecalectro
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Electromagnetic suction cups
Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.
Specificaties
Kenmerk | Waarde |
---|---|
Holding Force | 200N |
Supply Voltage | 24V dc |
Diameter | 42mm |
Length | 54.3mm |
- RS-stocknr.:
- 171-9733
- Fabrikantnummer:
- P71244
- Fabrikant:
- Mecalectro