- RS-stocknr.:
- 136-5758
- Fabrikant:
- RS PRO
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 13,23
(excl. BTW)
€ 16,01
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 13,23 |
- RS-stocknr.:
- 136-5758
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RS Pro Compact Vane Proximity Sensors
RS Pro compact vane proximity sensors feature contacts that close in the presence of a ferrous metal.
Features and Benefits
12 mm activation U-slot
Operating temperature -20° to 85°C
ABS housing material
PVC insulated cable
Specificaties
Kenmerk | Waarde |
---|---|
Switch Shape | Rectangular |
Pole and Throw Configuration | SPST-NO |
Normal State Configuration | NC |
Terminal Type | Wire Lead |
Maximum Current | 1A |
Maximum AC Voltage | 400V |
Contact Resistance | 150mΩ |
Total Length | 1032.5mm |
Length | 32.5mm |
Width | 32.2mm |
Depth | 23.3mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Dimensions | 32.5 x 32.2 x 23.3mm |