Eclipse Magnet 9 kg, Length 13 mm, Width 20 mm
- RS-stocknr.:
- 131-5971
- Fabrikantnummer:
- E775
- Fabrikant:
- Eclipse
Subtotaal (1 paar)*
€ 26,09
(excl. BTW)
€ 31,57
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Paar | Per paar |
|---|---|
| 1 + | € 26,09 |
*prijsindicatie
- RS-stocknr.:
- 131-5971
- Fabrikantnummer:
- E775
- Fabrikant:
- Eclipse
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
| Merk | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 20mm | |
| Pull Force | 9kg | |
| Thickness | 13mm | |
| Attachment Type | Threaded Hole | |
| Colour | Silver | |
| Length | 13mm | |
| Magnet Shape | Pot | |
| Material | Samarium Cobalt Alloy | |
| Standards/Approvals | CE | |
| Grade | 35 | |
| Alles selecteren | ||
|---|---|---|
Merk Eclipse | ||
Product Type Magnet | ||
Width/Diameter 20mm | ||
Pull Force 9kg | ||
Thickness 13mm | ||
Attachment Type Threaded Hole | ||
Colour Silver | ||
Length 13mm | ||
Magnet Shape Pot | ||
Material Samarium Cobalt Alloy | ||
Standards/Approvals CE | ||
Grade 35 | ||
Samarium Cobalt Shallow Pot Magnets-Threaded Hole
Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work