Waldmann TEVISIO-TVD LED Magnifying Lamp with Screw Down Flange, 31.5 mm Lens Dia., 160 mm Lens
- RS-stocknr.:
- 214-9735
- Artikelnummer Distrelec:
- 303-99-994
- Fabrikantnummer:
- 113714000-00800678
- Fabrikant:
- Waldmann
Subtotaal (1 eenheid)*
€ 809,68
(excl. BTW)
€ 979,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- Plus verzending 2 stuk(s) vanaf 27 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 809,68 |
*prijsindicatie
- RS-stocknr.:
- 214-9735
- Artikelnummer Distrelec:
- 303-99-994
- Fabrikantnummer:
- 113714000-00800678
- Fabrikant:
- Waldmann
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
| Merk | Waldmann | |
| Product Type | Magnifying Lamp | |
| Lens Size | 160 mm | |
| Magnifier Type | Screw Down Flange | |
| Lamp Type | LED | |
| Lamp Wattage | 13W | |
| Operating Voltage | 240 V | |
| Weight | 3kg | |
| Lens Diameter | 31.5mm | |
| Standards/Approvals | CE | |
| Model Number | TEVISIO-TVD | |
| Plug Type | BS1363 | |
| Alles selecteren | ||
|---|---|---|
Merk Waldmann | ||
Product Type Magnifying Lamp | ||
Lens Size 160 mm | ||
Magnifier Type Screw Down Flange | ||
Lamp Type LED | ||
Lamp Wattage 13W | ||
Operating Voltage 240 V | ||
Weight 3kg | ||
Lens Diameter 31.5mm | ||
Standards/Approvals CE | ||
Model Number TEVISIO-TVD | ||
Plug Type BS1363 | ||
- Land van herkomst:
- DE
The Waldmann TEVISIO Magnifier luminaire is a magnifying lamp has adhesive add-on magnifier. This lamp has multi-stage switchable and continuously dimmable technology.
Lamp has long arms
Gerelateerde Links
- Waldmann TEVISIO-TVD LED Magnifying Lamp with Screw Down Flange 160 mm Lens
- Waldmann TEVISIO-RLLQ LED Magnifying Lamp with Screw Down Flange 160 mm Lens
- Waldmann Lens for use with TEVISIO Magnifying Lamp
- Waldmann LED Magnifying Lamp with Screw Down Flange 160 mm Lens
- Waldmann 190207019-00575900 Magnifying Lamp with Magnifying Lens 132 mm Lens
- Waldmann 113525000-00698859 LED Magnifying Lamp with Magnifying Lens 160 mm Lens
- Waldmann LED Magnifying Lamp with Screw Down Flange 160 mm Lens
- Waldmann MLD 750 LED Magnifying Lamp 160 mm Lens