- RS-stocknr.:
- 283-8100
- Fabrikantnummer:
- 831870001 GDME LED 24 GB VR YE
- Fabrikant:
- Hirschmann
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 8,45
(excl. BTW)
€ 10,22
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 8,45 |
10 - 24 | € 8,19 |
25 - 49 | € 7,98 |
50 + | € 7,70 |
- RS-stocknr.:
- 283-8100
- Fabrikantnummer:
- 831870001 GDME LED 24 GB VR YE
- Fabrikant:
- Hirschmann
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Hirschmann Connector Accessory, For Use with GDM Series Rectangular Connector, Yellow LED Rectifier - 831870001 GDME LED 24 GB VR YE
This Hirschmann LED Rectifier features a yellow LED with protective circuit and function indicator. Suitable for use with GDM Series connectors, this product boasts reliable performance and durability, making it a reliable choice for various industrial applications.
Features & Benefits
• Rectifier with protective circuit and LED function indicator
• Yellow LED color for easy identification
• Packaged in units of 50 for convenience
• Yellow LED color for easy identification
• Packaged in units of 50 for convenience
Applications
• Ideal for applications requiring a reliable LED rectifier with protective circuit
• Suitable for use in industrial settings with GDM Series connectors
• Can be used for maintaining a stable voltage supply in electrical systems
• Suitable for use in industrial settings with GDM Series connectors
• Can be used for maintaining a stable voltage supply in electrical systems
Can it operate within a wide temperature range?
It can operate within a temperature range of -40 ºC to +110 ºC.
Will it work with GDM Series connectors?
Yes, it is specifically designed for use with GDM Series Rectangular Connectors.
Is the LED color easily distinguishable?
Yes, the LED color is yellow for easy identification.
Can it be used in industrial applications?
Yes, it is suitable for various industrial applications demanding reliable LED rectifiers.
Does it come in standard packaging units?
Yes, it is packaged in units of 50 for convenient handling.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | LED Rectifier (Yellow) |
For Use With | GDM Series Rectangular Connector |