ABL Sursum French Mains Sockets, 16A, Cable Mount, 250 V
- RS-stocknr.:
- 327-197
- Fabrikantnummer:
- 1479292
- Fabrikant:
- ABL Sursum
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Prijs Per stuk
€ 8,90
(excl. BTW)
€ 10,77
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 19 | € 8,90 |
20 - 99 | € 5,85 |
100 + | € 5,27 |
- RS-stocknr.:
- 327-197
- Fabrikantnummer:
- 1479292
- Fabrikant:
- ABL Sursum
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
ABL Sursum Mains Connector
The ABL Sursum mains connector is a black, female, 2-pole with twin earthing systems (type E) cable mount device with an electrical voltage rating of 250VAC and a current rating of 16A. This type of mains inline connector is made from a rubber plug for safety design and is suitable for industrial use.
Features and Benefits
Rubber connector with shutter
Screw termination
Connection of cables up to 3mm x 1.5mm²
Straight plug angle
Works with French/Belgian sockets
Screw termination
Connection of cables up to 3mm x 1.5mm²
Straight plug angle
Works with French/Belgian sockets
Certifications
VDE
Specificaties
Kenmerk | Waarde |
---|---|
Plug/Socket | Socket |
Country | France |
Current Rating | 16A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Socket Type | Type E - French |
Voltage Rating | 250 V |
Pole Format | 2P+E |
Colour | Black |
Gender | Female |
Body Material | Rubber |
Termination Method | Screw |