Roth Elektronik Single Sided Matrix Board FR4 With 14 x 14 1mm Holes, 2.54 x 2.54mm Pitch, 40.5 x 40 x 1.5mm
- RS-stocknr.:
- 897-1408
- Fabrikantnummer:
- RE015-LF
- Fabrikant:
- Roth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 897-1408
- Fabrikantnummer:
- RE015-LF
- Fabrikant:
- Roth Elektronik
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
| Merk | Roth Elektronik | |
| Number of Sides | 1 | |
| Hole Pitch | 2.54 x 2.54mm | |
| Dimensions | 40.5 x 40 x 1.5mm | |
| Length | 40.5mm | |
| Width | 40mm | |
| Thickness | 1.5mm | |
| Base Material | Epoxy fibre-glass | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR4 | |
| Hole Layout | 14 x 14 | |
| Copper Thickness | 35µm | |
| Circuit Pattern | One Side | |
| Alles selecteren | ||
|---|---|---|
Merk Roth Elektronik | ||
Number of Sides 1 | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 40.5 x 40 x 1.5mm | ||
Length 40.5mm | ||
Width 40mm | ||
Thickness 1.5mm | ||
Base Material Epoxy fibre-glass | ||
Hole Diameter 1mm | ||
FR Material Grade FR4 | ||
Hole Layout 14 x 14 | ||
Copper Thickness 35µm | ||
Circuit Pattern One Side | ||
- Land van herkomst:
- CN
Prototyping Boards, 2.54 mm Pitch
Prototyping Boards Dual Inline
Epoxy fibre-glass 1.50 mm
Single-sided 35 μm Cu
Hot air leveling (HAL-Leadfree)
Solder stop mask
Hole spacing 2.54 x 2.54 mm
Epoxy fibre-glass 1.50 mm
Single-sided 35 μm Cu
Hot air leveling (HAL-Leadfree)
Solder stop mask
Hole spacing 2.54 x 2.54 mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.