RS Better World
Siemens SIRIUS 3RV Miniature Circuit Breaker, 3-Pole, 16A, 25V ac AC, 100 kA Breaking Capacity
- RS-stocknr.:
- 156-446
- Fabrikantnummer:
- 3RV2011-4AA20-0BA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 158,57
(excl. BTW)
€ 191,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 158,57 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Klik hier voor meer informatie.
- RS-stocknr.:
- 156-446
- Fabrikantnummer:
- 3RV2011-4AA20-0BA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Rated AC Voltage | 25V ac | |
| Mount Type | Snap-On, Screw | |
| Breaking Capacity | 100kA | |
| Range | SIRIUS | |
| Series | 3RV | |
| Terminal Type | Spring Loaded | |
| Height | 106mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Rated AC Voltage 25V ac | ||
Mount Type Snap-On, Screw | ||
Breaking Capacity 100kA | ||
Range SIRIUS | ||
Series 3RV | ||
Terminal Type Spring Loaded | ||
Height 106mm | ||
Width 45mm | ||
Depth 97mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- Land van herkomst:
- DE
The Siemens Circuit Breaker is a robust solution for motor protection, designed specifically for demanding applications. With an impressive range of operational capacity, this device ensures seamless integration into various systems, offering reliable performance even under extreme environmental conditions. Its compact design, combined with advanced technology, delivers essential features such as overload and short circuit protection.
User friendly handle
Operates in extreme temperatures
Compact and robust design
Spring loaded terminals
Low power loss
Advanced fault protection
Space saving side by side mounting
Gerelateerde Links
- Siemens SIRIUS 3RV Miniature Circuit Breaker 20A 100 kA Breaking Capacity
- Siemens SIRIUS 3RV Miniature Circuit Breaker 16A 4 kA Breaking Capacity
- Siemens 16 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 8 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 6.3 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 5 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 2 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 2.5 A SIRIUS 3RV Motor Protection Unit, 690 V