SpecialtypeCB,SS0,fortransf.pro.14-20A
- RS-stocknr.:
- 157-530
- Fabrikantnummer:
- 3RV2421-4BA10-0BA0
- Fabrikant:
- Siemens
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 169,68
(excl. BTW)
€ 205,31
(incl. BTW)
- RS-stocknr.:
- 157-530
- Fabrikantnummer:
- 3RV2421-4BA10-0BA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
- Land van herkomst:
- DE
The Siemens Circuit Breaker is an essential component for transformer protection, designed to operate efficiently within an ambient temperature range from -50 °C to +60 °C. Featuring a robust design for high reliability, it ensures continuous operation under various conditions. With an exceptional switching capacity, it is capable of handling substantial operational demands. The circuit breaker is tailored for easy installation on a standard DIN rail and allows for flexible mounting positions.
Optimized for transformer protection
Compact for versatile mounting
Enhanced thermal overload release
Secure mounting mechanism
High electrical endurance for frequent cycling
Advanced short circuit protection
High environmental resilience
Compact for versatile mounting
Enhanced thermal overload release
Secure mounting mechanism
High electrical endurance for frequent cycling
Advanced short circuit protection
High environmental resilience
Gerelateerde Links
- Siemens SIRIUS 3RV Miniature Circuit Breaker 20A 100 kA Breaking Capacity
- Siemens 20A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 20A 3RV2 Motor Protection Circuit Breaker 60 °C, -50 °C
- Siemens 20A 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Eaton 20A Cartridge Fuse, 14 x 51 mm
- Eaton 20A Ceramic Cartridge Fuse, 14 x 51 mm