- RS-stocknr.:
- 486-855
- Fabrikantnummer:
- 236051 PXL-C4/1
- Fabrikant:
- Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 486-855
- Fabrikantnummer:
- 236051 PXL-C4/1
- Fabrikant:
- Eaton
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
PXL series, C characteristic, 1-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Standards
IEC / EN 60898
Standards
IEC / EN 60898
Specificaties
Kenmerk | Waarde |
---|---|
Number of Poles | 1P |
Current Rating | 4A |
Tripping Characteristics | Type C |
Rated AC Voltage | 400V |
Rated DC Voltage | 48V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | xPole |
Series | PXL, S200 |
Circuit Breaker Type | MCB |
Width | 80mm |
Length | 17.5mm |
Mounting Style | DIN Rail Mount |
Depth | 60mm |