Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- RS-stocknr.:
- 241-2352
- Fabrikantnummer:
- E33-VT652-M45T
- Fabrikant:
- Elma
Bulkkorting beschikbaar
Subtotaal (1 doos van 10 eenheden)*
€ 305,53
(excl. BTW)
€ 369,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 50 stuk(s) vanaf 09 december 2025
- Plus verzending 50 stuk(s) vanaf 06 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 - 10 | € 30,553 | € 305,53 |
| 20 + | € 27,864 | € 278,64 |
*prijsindicatie
- RS-stocknr.:
- 241-2352
- Fabrikantnummer:
- E33-VT652-M45T
- Fabrikant:
- Elma
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
| Merk | Elma | |
| Pulses Per Revolution | 16 | |
| Shaft Style | Slotted | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | 2 bit Quadrature | |
| Encoder Signal | Digital Square Wave | |
| Alles selecteren | ||
|---|---|---|
Merk Elma | ||
Pulses Per Revolution 16 | ||
Shaft Style Slotted | ||
Shaft Diameter 6 mm | ||
Encoder Reading 2 bit Quadrature | ||
Encoder Signal Digital Square Wave | ||
The Elma type E33 Encoder has a resolution of 16 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.
Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
Gerelateerde Links
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 16 PPR Pulse Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- Elma Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- Elma 16 Pulse Mechanical Rotary Encoder with a 6 mm Round Shaft, Through Hole
- Elma Mechanical Rotary Encoder with a 8.5 mm, Through Hole
- Elma Mechanical Rotary Encoder
- Bourns 15 Pulse Quadrature Mechanical Rotary Encoder with a 2 mm Flat (Inner Shaft), Slot (Outer Shaft) Shaft (Not