- RS-stocknr.:
- 241-2358
- Fabrikantnummer:
- E33-VT6C2-M45T
- Fabrikant:
- Elma
Bekijk deze categorie
49 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
€ 33,94
(excl. BTW)
€ 41,07
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 33,94 |
5 + | € 27,63 |
- RS-stocknr.:
- 241-2358
- Fabrikantnummer:
- E33-VT6C2-M45T
- Fabrikant:
- Elma
Datasheets
Wetgeving en compliance
Productomschrijving
The Elma type E33 Encoder has a resolution of 32 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.
Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
Specificaties
Kenmerk | Waarde |
---|---|
Pulses Per Revolution | 16 |
Shaft Style | Slotted |
Shaft Diameter | 6 mm |
Encoder Reading | 2 bit Quadrature |
Encoder Signal | Digital Square Wave |