Microchip DM160237 DM160237 EEPROM Memory Board for SERIAL MEMORY I2C EVALUATION KIT for USB Interface
- RS-stocknr.:
- 241-2220
- Fabrikantnummer:
- DM160237
- Fabrikant:
- Microchip
Subtotaal (1 eenheid)*
€ 152,86
(excl. BTW)
€ 184,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 152,86 |
*prijsindicatie
- RS-stocknr.:
- 241-2220
- Fabrikantnummer:
- DM160237
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Memory Development Kit | |
| Kit Classification | EEPROM Memory Board | |
| For Use With | USB Interface | |
| Featured Device | SERIAL MEMORY I2C EVALUATION KIT | |
| Kit Name | DM160237 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Memory Development Kit | ||
Kit Classification EEPROM Memory Board | ||
For Use With USB Interface | ||
Featured Device SERIAL MEMORY I2C EVALUATION KIT | ||
Kit Name DM160237 | ||
Standards/Approvals No | ||
The Microchip Serial Memory I2C Evaluation Kit (DM160237) is an easy-to-use interactive user tool that demonstrates the best-in-class features, functionality and low-power operation of Microchip I2C Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy for engineers and developers to configure and evaluate I2C Serial EEPROMs, shortening the overall development time needed to bring new designs from prototype to production.
Supports Microchip's I2C (2-wire) Interface Protocol
Uses SCL and SDA to communicate with the device
Variable Socket VCC Voltage
Variable from 1.5V to 5.5V
Controlled via inputs from the Graphical User Interface (GUI)
Includes I2C Graphical User Interface (GUI)
Supports Windows 7 or higher operating systems
Utilizes USB interface to communicate with user's PC
Supports USB Base Board firmware update via the Flexible In-system Programming (FLIP) Software Utility
For more details on this software utility, refer to FLIP Software Utility
Contains AT90USB1287, 8-bit AVR Microcontroller
128KB Flash, 64-pin, USB controller
Gerelateerde Links
- STMicroelectronics M24C02-WDW6TP 900ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC16B/SN 1000ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C64-WDW6TP 900ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C04-WMN6TP 900ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24512-WMN6P 900ns 8-Pin SOIC Serial-I2C
- Microchip 24FC64F-I/MS, 64kbit Serial EEPROM Memory 8-Pin MSOP Serial-I2C
- Microchip 24LC1026-I/SM 1000ns 8-Pin SOIJ Serial-I2C
- Microchip 24AA256UID-I/ST 900ns 8-Pin TSSOP Serial-I2C