ON Semiconductor Oscillator, 16-Pin TSSOP, MC74HC4060ADTR2G

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.05mm
Length 5.1mm
Width 4.5mm
Height 1.05mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -55 °C
300 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 50)
0,303
(excl. BTW)
0,367
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
50 - 200
€ 0,303
€ 15,15
250 - 950
€ 0,279
€ 13,95
1000 - 2450
€ 0,256
€ 12,80
2500 +
€ 0,236
€ 11,80
*prijsindicatie
Verpakkingsopties
Related Products
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial ...
Description:
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, ...
A range of NXP Flip-Flops and Latches from ...
Description:
A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
The DSC1102 & DSC1122 series of high performance ...
Description:
The DSC1102 & DSC1122 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS ...
The DSC1104 & DSC1124 series of high performance ...
Description:
The DSC1104 & DSC1124 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS ...