- RS-stocknr.:
- 682-832
- Fabrikant:
- RS PRO
9 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs 1 partij 5
€ 110,31
(excl. BTW)
€ 133,48
(incl. BTW)
Lot(s) | Per lot | Per stuk* |
1 - 2 | € 110,31 | € 22,062 |
3 - 5 | € 102,60 | € 20,52 |
6 - 11 | € 97,08 | € 19,416 |
12 + | € 88,25 | € 17,65 |
*prijsindicatie |
- RS-stocknr.:
- 682-832
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
Productomschrijving
RS PRO 1 m x 10 mm Diameter 303S31 Stainless Steel Rod
Choose this stainless steel rod from RS PRO for your next engineering or construction project. It's commonly found in a range of domestic and commercial environments, from garages to building sites and industrial workspaces.
The stainless steel rod is easy to work with as it contains sulphur for increased pliability. Its mild steel construction makes it easy to cut, so there's no need to worry about time-consuming machining tasks. The austenitic stainless steel material is resistant to rust and tarnishing, so it's a long-lasting choice for use in demanding environments.
You can safely use this rod in areas sensitive to magnetism as it's non-magnetic. You'll find this rod used to produce machine components, masonry structures and fasteners.
The stainless steel rod is easy to work with as it contains sulphur for increased pliability. Its mild steel construction makes it easy to cut, so there's no need to worry about time-consuming machining tasks. The austenitic stainless steel material is resistant to rust and tarnishing, so it's a long-lasting choice for use in demanding environments.
You can safely use this rod in areas sensitive to magnetism as it's non-magnetic. You'll find this rod used to produce machine components, masonry structures and fasteners.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 262 HB
- Length of 1 m
- Stainless steel material
- Material grade of 303S31
- Rod diameter of 10 mm
- Tensile strength of 500
- Thermal conductivity of 16.3 W/m.k at +100°C
Specificaties
Kenmerk | Waarde |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1m |
Rod Diameter | 10mm |
Material Grade | 303S31 |
Tensile Strength | 500 |
Hardness | 262 HB |
Thermal Conductivity | 16.3 W/m.k at 100°c |
Density | 8g/cm³ |