- RS-stocknr.:
- 168-3337
- Fabrikant:
- RS PRO
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 33,07
(excl. BTW)
€ 40,01
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 33,07 |
5 - 9 | € 26,23 |
10 - 19 | € 24,12 |
20 - 24 | € 19,88 |
25 + | € 17,26 |
- RS-stocknr.:
- 168-3337
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
These capacitors are specially designed for audio applications. Constructed from the finest Indian Ruby Mica plates which are cut by hand and then have silver electrodes printed on. The plates are stacked by hand to the required value, have their edges reinforced with silver paste and then sintered at 560°C. After firing they are cut into individual chips ready for lead attachment again by hand. To enhance their audio properties, solid silver lead wires are attached before final trimming and dipping in epoxy resin.
Specificaties
Kenmerk | Waarde |
---|---|
Series | CA1D |
Capacitance | 10nF |
Voltage | 500V dc |
Dimensions | 15 x 6.5 x 13mm |
Lead Pitch | 10.2mm |
Construction | Flat |
Tolerance | ±1% |
Depth | 6.5mm |
Height | 13mm |
Length | 15mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Dielectric Material Family | Mica |
Capacitor Family | Multilayer |