- RS-stocknr.:
- 871-3353
- Fabrikantnummer:
- CD5-EC750J03
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-3353
- Fabrikantnummer:
- CD5-EC750J03
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- MX
Productomschrijving
Cornell-Dubilier Mini CD5 Series
Cornell-Dubilier CD5 series miniature resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD5 series dipped silvered mica capacitors have a small case designed for tight spaces where stability and rugged performance is required.
High temperature
Non-flammable
High reliability
Non-flammable
High reliability
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specificaties
Kenmerk | Waarde |
---|---|
Series | CD5 |
Capacitance | 75pF |
Voltage | 300V dc |
Dimensions | 6.9 x 4.1 x 5.8mm |
Lead Pitch | 3mm |
Tolerance | ±5% |
Depth | 4.1mm |
Height | 5.8mm |
Length | 6.9mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Capacitor Family | Mica |
Dielectric Material Family | Mica |