Panasonic Simulated Roller Lever Micro Switch, PCB Terminal Terminal, 500 mA, 30 V dc, SPCO
- RS-stocknr.:
- 699-4497
- Artikelnummer Distrelec:
- 135-73-008
- Fabrikantnummer:
- AV4444
- Fabrikant:
- Panasonic
Subtotaal (1 eenheid)*
€ 1,51
(excl. BTW)
€ 1,83
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,51 |
*prijsindicatie
- RS-stocknr.:
- 699-4497
- Artikelnummer Distrelec:
- 135-73-008
- Fabrikantnummer:
- AV4444
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 500 mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.29N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Snap-In Latch | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 3Operations | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | AV4 | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 500 mA | ||
Contact Configuration SPCO | ||
Operating Force 0.29N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Snap-In Latch | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 3Operations | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series AV4 | ||
- Land van herkomst:
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Gerelateerde Links
- Panasonic Simulated Roller Lever Micro Switch 500 mA @ 30 V dc, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 500 mA @ 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 500 mA @ 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 1 A @ 30 V dc, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 1 A @ 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 2 A @ 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 3 A @ 250 V ac IP40