Infineon EVALXMC4800PSOC™6M5TOBO1 Evaluation Board Evaluation Board EVALXMC4800PSOC6M5TOBO1
- RS-stocknr.:
- 277-189
- Fabrikantnummer:
- EVALXMC4800PSOC6M5TOBO1
- Fabrikant:
- Infineon
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 277-189
- Fabrikantnummer:
- EVALXMC4800PSOC6M5TOBO1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Classification | Evaluation Board | |
| Kit Name | EVALXMC4800PSOC™6M5TOBO1 | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | XMC4000 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Classification Evaluation Board | ||
Kit Name EVALXMC4800PSOC™6M5TOBO1 | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name XMC4000 | ||
Niet conform
- Land van herkomst:
- CN
Infineon Microcontroller Development Tool, ARM Cortex M4 Core, Evaluation Board Type - EVALXMC4800PSOC6M5TOBO1
This crimp terminal is a female connector designed for robust electrical applications. It accommodates wire sizes ranging from 0.95mm² to 1.87mm², delivering reliable performance across various settings. The product is compatible with NSCC unsealed housing models, making it versatile for multiple uses within the automation, electronics, and electrical sectors. Furthermore, it features a high conductivity copper material and is tin-plated to enhance durability and ensure low contact resistance.
Features & Benefits
• Female design facilitates easy installation in various configurations
• Crimp termination method ensures secure connections for optimal reliability
• Tin plating enhances corrosion resistance for longevity
• High conductivity copper improves current flow and reduces heat build-up
• Operating temperatures from -40°C to +85°C suit a wide array of environments
• Low contact resistance of 4 mΩ optimises performance in critical applications
• Crimp termination method ensures secure connections for optimal reliability
• Tin plating enhances corrosion resistance for longevity
• High conductivity copper improves current flow and reduces heat build-up
• Operating temperatures from -40°C to +85°C suit a wide array of environments
• Low contact resistance of 4 mΩ optimises performance in critical applications
Applications
• Used with NSCC unsealed housing models 98816, 98817, and 98821
• Ideal for power and signal connections in wiring systems
• Suitable for wire-to-wire connections in electrical assemblies
• Utilised in mechanical requiring stable electrical performance
• Applicable in automation systems requiring reliable connectivity
• Ideal for power and signal connections in wiring systems
• Suitable for wire-to-wire connections in electrical assemblies
• Utilised in mechanical requiring stable electrical performance
• Applicable in automation systems requiring reliable connectivity
What type of wire can be effectively used with this terminal?
The terminal can accommodate wires with cross-sectional areas between 0.95mm² and 1.87mm², making it suitable for various electrical setups.
How does the tin plating benefit the terminals performance?
The tin plating provides enhanced corrosion resistance, ensuring long-lasting performance and reliability in diverse environmental conditions.
What is the maximum contact resistance, and why is it important?
The maximum contact resistance is 4 mΩ, which is crucial as lower resistance reduces heat generation and ensures efficient conductivity.
Can this terminal be used in high-temperature environments?
Yes, this terminal operates effectively in temperatures ranging from -40°C to +85°C, suitable for demanding applications.
How does the crimp termination method enhance connection reliability?
The crimp termination method secures the wire firmly to the terminal, preventing disconnections and ensuring consistent performance in critical applications.
Gerelateerde Links
- Infineon EZ-BLE PSOC™ Evaluation Board Evaluation Board Development Kit CYBLE-014008-EVAL
- Infineon PSOC™ 4000T CAPSENSE MCU Evaluation Board CY8CPROTO-040T
- Infineon PSOC™ 6-BLE Pioneer Kit Evaluation Board Development Board CY8CKIT-062-BLE
- Infineon CY8CKIT-040T PSOC™ 4000T CAPSENSE™ Evaluation Kit PSOC™ Evaluation Kit CY8CKIT-040T
- Infineon PSOC™ 4200DS Prototyping Kit Development Kit Evaluation Board CY8CKIT-146
- Infineon PSOC™ 4 BLE SMA MODULE Development Kit Evaluation Board CY8CKIT-141
- Infineon PSOC™ 64 AWS Wi-Fi BT Pioneer Kit Evaluation Board Development Board CY8CKIT-064S0S2-4343W
- Infineon PSOC™ 4 M-Series Pioneer Kit Development Kit Evaluation Board CY8CKIT-044