Microchip PIC32MM0256GPM036-I/M2, 32bit microAptiv CPU Microcontroller, PIC32MM, 25MHz, 256 kB Flash, 36-Pin SQFN
- RS-stocknr.:
- 144-9476
- Fabrikantnummer:
- PIC32MM0256GPM036-I/M2
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-9476
- Fabrikantnummer:
- PIC32MM0256GPM036-I/M2
- Fabrikant:
- Microchip
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
PIC32MMxxxxGPM 32-Bit Microcontrollers
Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key functions from the CPU. The devices are fully supported by Microchips MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.
These 'GPM' parts represent an upgrade path from the 'GPL' parts in that they contain more memory and provide USB 2.0 Host, Device and OTG connectivity.
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | PIC32MM |
Package Type | SQFN |
Mounting Type | Surface Mount |
Pin Count | 36 |
Device Core | microAptiv CPU |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 25MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 3 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Number of I2C Channels | 3 |
ADCs | 15 x 12 bit |
Height | 0.95mm |
Number of LIN Channels | 3 |
Width | 6mm |
Dimensions | 6 x 6 x 0.95mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | MIPS32 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 6mm |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 (20 Channel) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
- RS-stocknr.:
- 144-9476
- Fabrikantnummer:
- PIC32MM0256GPM036-I/M2
- Fabrikant:
- Microchip