- RS-stocknr.:
- 144-9565
- Fabrikantnummer:
- PIC16F19156-I/SP
- Fabrikant:
- Microchip
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Elk (in een pakket van 5)
€ 2,448
(excl. BTW)
€ 2,962
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 2,448 | € 12,24 |
25 - 95 | € 2,374 | € 11,87 |
100 + | € 2,288 | € 11,44 |
*prijsindicatie |
- RS-stocknr.:
- 144-9565
- Fabrikantnummer:
- PIC16F19156-I/SP
- Fabrikant:
- Microchip
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature. The family also features a new 12-bit ADC2 automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and automatic threshold comparison. Other new features include low-power IDLE and DOZE modes, Device Information Area (DIA), and Memory Access Partition (MAP). This low-power product will be offered in 28-pins to support the customer in various LCD and general purpose applications.
28KB Flash Memory
256b DataEE
2048 RAM
Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
24 I/O Pins
12-bit ADC2, 20 ch
5-bit DAC
2x Comparator (1 Low-Power, 1 High-Speed)
2x 8-bit Timers w/ HLT
2x 16-bit Timers
Windowed Watchdog Timer
2x CCP
2x 10-bit PWM
1x Complementary Waveform Generator (CWG)
4x Configurable Logic Cell (CLC)
Zero Cross Detect (ZCD)
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Custom Partition
2x EUSART
1x I2C
1x SPI
Peripheral Pin Select
Peripheral Module Disable
256b DataEE
2048 RAM
Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
24 I/O Pins
12-bit ADC2, 20 ch
5-bit DAC
2x Comparator (1 Low-Power, 1 High-Speed)
2x 8-bit Timers w/ HLT
2x 16-bit Timers
Windowed Watchdog Timer
2x CCP
2x 10-bit PWM
1x Complementary Waveform Generator (CWG)
4x Configurable Logic Cell (CLC)
Zero Cross Detect (ZCD)
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Custom Partition
2x EUSART
1x I2C
1x SPI
Peripheral Pin Select
Peripheral Module Disable
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | PIC16F |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2.048 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Dimensions | 35.56 x 7.49 x 3.81mm |
Pulse Width Modulation | 1 (2 x 10 bit) |
Maximum Operating Temperature | +85 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Width | 7.49mm |
Number of LIN Channels | 1 |
Height | 3.81mm |
Length | 35.56mm |
ADCs | 20 x 12 bit |
- RS-stocknr.:
- 144-9565
- Fabrikantnummer:
- PIC16F19156-I/SP
- Fabrikant:
- Microchip