Infineon CY8C624AFNI-S2D43T ARM, PSOC™ 62 Microcontroller, 100-Pin WLCSP
- RS-stocknr.:
- 245-5588
- Fabrikantnummer:
- CY8C624AFNI-S2D43T
- Fabrikant:
- Infineon
Subtotaal (1 rol van 2000 eenheden)*
€ 15.902,00
(excl. BTW)
€ 19.242,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 7,951 | € 15.902,00 |
*prijsindicatie
- RS-stocknr.:
- 245-5588
- Fabrikantnummer:
- CY8C624AFNI-S2D43T
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Series | PSOC™ 62 | |
| Product Type | Microcontroller | |
| Package Type | WLCSP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Series PSOC™ 62 | ||
Product Type Microcontroller | ||
Package Type WLCSP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Number of Timers 1 | ||
Automotive Standard No | ||
The Infineon PSoC 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C62x8/A product line, based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analog-to-digital conversion and standard communication and timing peripherals.
150-MHz Arm Cortex-M4F (CM4) CPU with single-cycle
multiply, floating point, and memory protection unit (MPU)
100-MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply
and MPU
User-selectable core logic operation at either 1.1 V or 0.9 V
Active CPU current slope with 1.1-V core operation
Cortex-M4: 40 μA/MHz
Cortex-M0+: 28 μA/MHz
Active CPU current slope with 0.9-V core operation
Cortex-M4: 27 μA/MHz
Cortex-M0+: 20 μA/MHz
Three DMA controllers
Gerelateerde Links
- Infineon CY8C624AFNI-S2D43T PSOC™ 62xA Microcontroller 2048kB FLASH, 100-Pin
- Infineon CY8C6247FDI-D32T PSOC™ 62 Microcontroller 1.024MB FLASH, 80-Pin WLCSP
- Infineon CY8C624AAZI-S2D44 ARM 128-Pin TQFP
- Infineon CY8C6247BZI-D54 PSOC™ 62 Microcontroller 1.024MB FLASH, 124-Pin BGA
- Infineon CY8C4046LQI-T442 PSOC™ 4000T ARM Microcontroller 64kB FLASH, 24-Pin Tray
- Infineon CY8C4046LQI-T441 PSOC™ 4000T ARM Microcontroller 64kB FLASH, 24-Pin Tray
- Infineon CY8C4147LQSS285XQLA1 Automotive PSOC™ 4100S Plus Microcontroller 128kB
- Infineon CY8C6347BZI-BLD33 PSOC™ Microcontroller 1.024MB FLASH, 116-Pin BGA