- RS-stocknr.:
- 715-4309
- Fabrikantnummer:
- PIC16F723A-I/SS
- Fabrikant:
- Microchip
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 1,40
(excl. BTW)
€ 1,69
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 1,40 |
25 - 99 | € 1,37 |
100 + | € 1,32 |
- RS-stocknr.:
- 715-4309
- Fabrikantnummer:
- PIC16F723A-I/SS
- Fabrikant:
- Microchip
Datasheets
Wetgeving en compliance
Productomschrijving
PIC16F722A/723A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F722A/723A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory and up to 192 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
The PIC16F722A/723A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory and up to 192 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
25 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
35 Instructions
8 Level Hardware Stack
25 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
11 Channel 8-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Sensing Oscillator Module
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Synchronous Serial Port (SSP) with SPI and I2C
8 Channel mTouchTM Sensing Oscillator Module
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Synchronous Serial Port (SSP) with SPI and I2C
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | PIC16F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 4096 words |
Maximum Frequency | 20MHz |
RAM Size | 192 B |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Number of USART Channels | 1 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Pulse Width Modulation | 2 x 10 bit |
Maximum Operating Temperature | +85 °C |
Width | 5.3mm |
ADCs | 11 x 8 bit |
Length | 10.2mm |
Number of LIN Channels | 0 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Dimensions | 10.2 x 5.3 x 1.75mm |
Number of ADC Units | 1 |
Height | 1.75mm |
- RS-stocknr.:
- 715-4309
- Fabrikantnummer:
- PIC16F723A-I/SS
- Fabrikant:
- Microchip