Subtotaal (1 eenheid)*
€ 100,39
(excl. BTW)
€ 121,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 6 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,39 |
*prijsindicatie
Kalibratie-opties
Per stuk
€ 149,89
(excl. BTW)
€ 181,37
(incl. BTW)
- RS-stocknr.:
- 261-4502
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Micrometre | |
| Accuracy | ±0.006 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Battery Operated | No | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 125 mm | |
| Minimum Measurement | 100 mm | |
| Micrometre Type | External | |
| Standards/Approvals | DIN 863 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Micrometre | ||
Accuracy ±0.006 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Battery Operated No | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 125 mm | ||
Minimum Measurement 100 mm | ||
Micrometre Type External | ||
Standards/Approvals DIN 863 | ||
- Land van herkomst:
- CN
RS PRO External Micrometer 100 mm to 125 mm range, 0.01 Resolution
Looking for a tool to measure the dimensions of components quickly, and accurately? This external micrometer from RS PRO has been thoroughly tested to ensure accuracy, and consistency, providing a resolution of 0.01 mm with an accuracy of ±0.006 mm conforming to DIN 863. Micrometers are also known as a micrometer screw gauge. The RS PRO Micrometer includes a fitted spindle lock, adjustment spanner with a storage box to protect the micrometer from damage when not in use. You will find this micrometer tool useful in mechanical and engineering settings where measurement accuracy is important.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Please Note
Micrometers above 25 mm are supplied with a setting rod.