Hirschmann, CM 7 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14mm, Screw
- RS-stocknr.:
- 168-5620
- Fabrikantnummer:
- 932460100 CM 06 EA 14S-61 S
- Fabrikant:
- Hirschmann
400 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 100)
€ 10,076
(excl. BTW)
€ 12,192
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 + | € 10,076 | € 1.007,60 |
*prijsindicatie |
- RS-stocknr.:
- 168-5620
- Fabrikantnummer:
- 932460100 CM 06 EA 14S-61 S
- Fabrikant:
- Hirschmann
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Belden Hirschmann MIL Spec Female Circular Connector Socket, 7 Way, 50V AC - 932460100 CM 06 EA 14S-61 S
Power electrical devices and safely transmit data with this military-standard connector socket from Belden Hirschmann. Reinforced with silver shell plating and glass-fibre polyamide to enable it to withstand harsh environments, this connector is ideal for large industrial systems where data safety is essential. The 7-way circular socket has a female contact gender and screw coupling mating type – it's interchangeable with other screw-locking types for multi-application usage. A 61mm straight body and a shell size of 14 make this a versatile choice for use with standard equipment.
Features & Benefits
• Operating temperature range of -40°C to +90°C for use in demanding industrial environments
• Integral strain relief to prevent cable damage through bending
• Voltage rating of 50V AC with a current rating of 10A for compatibility with high-energy systems
• Integral strain relief to prevent cable damage through bending
• Voltage rating of 50V AC with a current rating of 10A for compatibility with high-energy systems
Applications
• Signal transmission systems
• Industrial data security and transfer
• Industrial automation and networking systems
• Industrial data security and transfer
• Industrial automation and networking systems
Whats a circular connector?
Circular connectors are cylindrical, multi-pin sockets designed to power electrical devices, transmit data and maintain data security. The circular shape of the socket allows it to make solid connections and ensure safe and reliable data delivery.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Female |
Current Rating | 10A |
Voltage Rating | 50 V ac |
Shell Size | 14mm |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Series | CM |
Minimum Operating Temperature | -40°C |
Contact Plating | Silver |
Strain Relief | Yes |
Colour | Black |
Maximum Operating Temperature | +90°C |
Shell Plating | Silver |
- RS-stocknr.:
- 168-5620
- Fabrikantnummer:
- 932460100 CM 06 EA 14S-61 S
- Fabrikant:
- Hirschmann