Amphenol Limited, 62 GB, Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS-stocknr.:
- 200-4331
- Fabrikantnummer:
- 62GB-16J08-03PE
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 81,43
(excl. BTW)
€ 98,53
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 81,43 |
| 10 + | € 75,08 |
*prijsindicatie
- RS-stocknr.:
- 200-4331
- Fabrikantnummer:
- 62GB-16J08-03PE
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 3 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Voltage | 700 V | |
| Connector Gender | Male | |
| Shell Size | 8 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 62 GB | |
| Shell Plating | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 3 | ||
Product Type MIL Spec Circular Connector | ||
Current 7.5A | ||
Contact Gender Female | ||
Voltage 700 V | ||
Connector Gender Male | ||
Shell Size 8 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 62 GB | ||
Shell Plating Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
- Land van herkomst:
- GB
The Amphenol 62GB plug connector with cable gland, 03 contacts, shell size 08. It is a solder connector and contact type is P and orientation is E. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Gerelateerde Links
- Amphenol Limited Copper Alloy Straight 3 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Brass Straight 3 Way Cable MIL Spec Circular Connector MaleShell Size 8,
- Amphenol Limited Brass Straight 3 Way Cable MIL Spec Circular Connector MaleShell Size 8,
- Amphenol Limited Copper Alloy Straight MIL Spec Circular Connector, MIL-DTL-26482
- Amphenol Limited Copper Alloy Straight 14 Way Panel MIL Spec Circular Connector MIL-DTL-26482