Amphenol Limited, 62 GB, Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS-stocknr.:
- 200-4350
- Fabrikantnummer:
- 62GB-16J10-02PB
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 64,42
(excl. BTW)
€ 77,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 64,42 |
| 10 + | € 59,33 |
*prijsindicatie
- RS-stocknr.:
- 200-4350
- Fabrikantnummer:
- 62GB-16J10-02PB
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 2 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 22A | |
| Connector Gender | Male | |
| Voltage | 1.2 kV | |
| Shell Size | 10 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Shell Plating | Aluminium Alloy | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 2 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 22A | ||
Connector Gender Male | ||
Voltage 1.2 kV | ||
Shell Size 10 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Shell Plating Aluminium Alloy | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- GB
The Amphenol 62GB plug connector with cable gland, 02 contacts, shell size 10. It is a solder connector and contact type is P and orientation is B. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Gerelateerde Links
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Brass Straight 7 Way Cable MIL Spec Circular Connector MaleShell Size 10,
- Amphenol Limited Brass Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size 10,
- Amphenol Limited Brass Straight 7 Way Cable MIL Spec Circular Connector MaleShell Size 10,
- Amphenol Limited Brass Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size 10,
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size