Amphenol Limited, 62 GB, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS-stocknr.:
- 200-4471
- Fabrikantnummer:
- 62GB-56T08-04PW
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 57,19
(excl. BTW)
€ 69,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 57,19 |
| 10 + | € 52,67 |
*prijsindicatie
- RS-stocknr.:
- 200-4471
- Fabrikantnummer:
- 62GB-56T08-04PW
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 7.5A | |
| Connector Gender | Male | |
| Voltage | 700 V | |
| Shell Size | 8 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Shell Plating | Aluminium Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 7.5A | ||
Connector Gender Male | ||
Voltage 700 V | ||
Shell Size 8 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Shell Plating Aluminium Alloy | ||
- Land van herkomst:
- GB
The Amphenol 62GB series miniature bayonet lock plug connector, 04 contacts, shell size 08. It is a solder connector and contact type is P and orientation is W. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Gerelateerde Links
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Limited Copper Alloy Straight 4 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size 8,
- Amphenol Limited Copper Tin Straight 3 Way Cable MIL Spec Circular Connector Male OliveShell
- Amphenol Limited Copper Tin Straight 3 Way Cable MIL Spec Circular Connector Male OliveShell
- Amphenol Limited Brass Straight 3 Way Cable MIL Spec Circular Connector MaleShell Size 8,