Amphenol Limited, 62 GB, Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size
- RS-stocknr.:
- 200-4604
- Fabrikantnummer:
- 62GB-56T14-12SW
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 116,36
(excl. BTW)
€ 140,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 116,36 |
| 10 + | € 107,28 |
*prijsindicatie
- RS-stocknr.:
- 200-4604
- Fabrikantnummer:
- 62GB-56T14-12SW
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 12 | |
| Contact Gender | Male | |
| Current | 22A | |
| Connector Gender | Male | |
| Voltage | 700V | |
| Shell Size | 14 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 62 GB | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Contact Plating | Gold | |
| Shell Plating | Aluminium Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 12 | ||
Contact Gender Male | ||
Current 22A | ||
Connector Gender Male | ||
Voltage 700V | ||
Shell Size 14 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 62 GB | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
Shell Plating Aluminium Alloy | ||
- Land van herkomst:
- GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.
Operating temperature ranges from -55°C to125°C.
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Gerelateerde Links
- Amphenol Limited Brass Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Brass Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Tin Straight 19 Way Cable MIL Spec Circular Connector Male OliveShell
- Amphenol Limited Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 15 Way Cable MIL Spec Circular Connector MaleShell Size