Amphenol Industrial, MS-E, Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell
- RS-stocknr.:
- 200-4772
- Fabrikantnummer:
- MS3106E14S-1P
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 45,13
(excl. BTW)
€ 54,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 07 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 45,13 |
| 10 + | € 41,57 |
*prijsindicatie
- RS-stocknr.:
- 200-4772
- Fabrikantnummer:
- MS3106E14S-1P
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 13A | |
| Connector Gender | Male | |
| Voltage | 700 V | |
| Shell Size | 14 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Termination Type | Solder | |
| Mating Type | Quick Coupling Threaded | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | MS-E | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 13A | ||
Connector Gender Male | ||
Voltage 700 V | ||
Shell Size 14 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Termination Type Solder | ||
Mating Type Quick Coupling Threaded | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series MS-E | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- GB
The Amphenol MS-E Cylindrical connector, 14 shell size and class E. It is pin contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Gerelateerde Links
- Amphenol Industrial Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Industrial Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 7 Way Box Mount MIL Spec Circular Connector FemaleShell