Amphenol Limited, 62 GB, Copper Alloy Straight 4 Way Panel MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS-stocknr.:
- 200-4935
- Fabrikantnummer:
- 62GB-57T08-04SN
- Fabrikant:
- Amphenol Limited
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 58,60
(excl. BTW)
€ 70,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 58,60 |
| 10 + | € 56,96 |
*prijsindicatie
- RS-stocknr.:
- 200-4935
- Fabrikantnummer:
- 62GB-57T08-04SN
- Fabrikant:
- Amphenol Limited
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
| Merk | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 4 | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Voltage | 700 V | |
| Shell Size | 8 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Housing Material | Aluminium Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 4 | ||
Current 7.5A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Voltage 700 V | ||
Shell Size 8 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Housing Material Aluminium Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design
Gerelateerde Links
- Amphenol Limited Copper Alloy Straight 2 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 3 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 4 Way MIL Spec Circular Connector FemaleShell Size 8,
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Copper Alloy Straight 4 Way Panel MIL Spec Circular Connector MaleShell Size
- Amphenol Limited Brass Straight 4 Way Cable MIL Spec Circular Connector FemaleShell Size 8,
- Amphenol Limited Brass Straight 4 Way Panel Mount MIL Spec Circular Connector FemaleShell Size
- Amphenol Limited Brass Straight 4 Way Flange MIL Spec Circular Connector FemaleShell Size 8,