Amphenol Industrial, AC, Copper Alloy Straight 4 Way MIL Spec Circular Connector Male, Female Contacts,Shell Size 18,
- RS-stocknr.:
- 200-4964
- Fabrikantnummer:
- ACS02A18-10P-003
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 15,71
(excl. BTW)
€ 19,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 15,71 |
| 10 + | € 14,70 |
*prijsindicatie
- RS-stocknr.:
- 200-4964
- Fabrikantnummer:
- ACS02A18-10P-003
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Shell Size | 18 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | AC | |
| Housing Material | Aluminium | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Male | ||
Shell Size 18 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series AC | ||
Housing Material Aluminium | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
- Land van herkomst:
- GB
The Amphenol AC series connector designed with the industrial user in mind, for widely diverse applications such as mass transportation, automotive, heavy equipment and geophysical industries, and for the entertainment/ lighting industries.
Rugged aluminium shells
Various backshells
Gerelateerde Links
- Amphenol Industrial Copper Alloy Straight 4 Way MIL Spec Circular Connector Male Threaded
- Amphenol Industrial Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Industrial Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Industrial Copper Alloy Straight 19 Way MIL Spec Circular Connector MaleShell Size 22,
- Amphenol Industrial Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector MaleShell Size