Amphenol Industrial, MS3, Copper Alloy Straight 6 Way MIL Spec Circular Connector Male, Female Contacts,Shell Size 18,
- RS-stocknr.:
- 200-5000
- Fabrikantnummer:
- MS3102A18-12SZ
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 16,63
(excl. BTW)
€ 20,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 16,63 |
| 10 + | € 15,34 |
*prijsindicatie
- RS-stocknr.:
- 200-5000
- Fabrikantnummer:
- MS3102A18-12SZ
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 6 | |
| Current | 13A | |
| Contact Gender | Female | |
| Voltage | 700 V | |
| Connector Gender | Male | |
| Shell Size | 18 | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | MS3 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Silver | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 6 | ||
Current 13A | ||
Contact Gender Female | ||
Voltage 700 V | ||
Connector Gender Male | ||
Shell Size 18 | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series MS3 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- GB
The Amphenol MS series connector represents well proven electrical capability at an acceptable cost for most equipment where durability is important. Applications include military ground support equipment, ordnance and shipboard installations.
Environmental resistant
Cost effective
Gerelateerde Links
- Amphenol Industrial Copper Alloy Straight 6 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 2 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 8 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 10 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 4 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 5 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 17 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 3 Way MIL Spec Circular Connector MaleShell Size 16,